TE Connectivity 1-929505-5 technical specifications.
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Gender | Female |
| Height | 1.02inch |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 42.6mm |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bag |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 5mm |
| Width | 22.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-929505-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.