TE Connectivity 1-929505-6 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 1.02inch |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bag |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-929505-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.