Female signal contact for discrete wire, cable mounting, and straight orientation. Features copper and ferrite contact material with 0.8um gold plating. Designed for 17-20AWG wire gauges, with an insulation diameter of 3.4mm. Operating temperature range from -40°C to 150°C. RoHS compliant and ELV compliant. Packaged as 2000 loose pieces.
TE Connectivity 1-929940-1 technical specifications.
| Contact Material | Copper, Ferrite |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 5.4mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.6mm |
| Insulation Diameter | 3.4mm |
| Lead Free | Not Applicable |
| Length | 21.5mm |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| Plating Thickness | 0.8um |
| RoHS Compliant | Yes |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-929940-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.