4-position, 1-row wire-to-wire connector housing featuring a 2.54mm pitch and straight orientation. This yellow, PBT body component accepts female socket contacts for signal applications, utilizing a crimp termination method. Designed for free-hanging mounting, it offers a polarized, non-sealed configuration with a mating tab width of 0.025 inches. Compliant with IEC and RoHS standards, this housing is supplied in a tray of 750 units.
TE Connectivity 1-936119-2 technical specifications.
| Approvals | IEC |
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 17.6mm |
| Housing Color | Yellow |
| Hybrid Connector | No |
| Length | 12.4mm |
| Mating Tab Width | 0.025inch |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-936119-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.