
14-position, 2-row wire housing for signal applications. Features a 2.54mm pitch and straight orientation, designed for wire-to-wire connectivity. Constructed with PBT body material and a yellow housing color, this connector utilizes female socket contacts and crimp termination. It is a free-hanging, polarized component with a 20mm length, 17.6mm width, and 0.582inch height. Supplied in a tray package of 400 units.
TE Connectivity 1-936124-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 0.582inch |
| Housing Color | Yellow |
| Hybrid Connector | No |
| Length | 20mm |
| Mating Tab Width | 0.024inch |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.133inch |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 17.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-936124-2 to view detailed technical specifications.
No datasheet is available for this part.