32-position, straight, wire-to-wire connector housing for signal applications. Features a PBT body, black housing color, and accepts female socket contacts with a 0.09-inch mating tab width. This free-hanging, cable-mount component utilizes a 0.157-inch pitch and is polarized for secure assembly. Compliant with RoHS and ELV standards.
TE Connectivity 1-936321-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 25.7mm |
| Housing Color | Black |
| Hybrid Connector | Yes |
| Length | 69mm |
| Mating Tab Width | 0.09inch |
| Mount | Free Hanging, Cable |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-936321-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.