TE Connectivity 1-953041-2 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 31 |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-953041-2 to view detailed technical specifications.
No datasheet is available for this part.