20-position, 2-row wire-to-wire connector housing with a 2.54mm pitch. Features a black PBT body, UL94 HB flammability rating, and operates from -40°C to 212°C. Designed for signal applications with a 0.025-inch mating tab width and a 0.1-inch row spacing. This polarized, cable mount housing is supplied in a bag.
TE Connectivity 1-953119-3 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 16mm |
| Hybrid Connector | No |
| Length | 26.1mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1600 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-953119-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.