8-position, 2-row wire housing for signal applications, featuring a straight, cable mount orientation and a 5mm pitch. This black PBT connector system offers wire-to-wire connectivity with a 0.11-inch mating tab width and is polarized for secure mating. Operating within a -40°C to 212°C temperature range, it is UL94 HB flammability rated and RoHS compliant.
TE Connectivity 1-953857-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 35.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.669inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.335inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Width | 35.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-953857-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.