TE Connectivity 1-956298-5 technical specifications.
| Color | Red |
| Conductor Material | Copper, Tin |
| Current Rating | 55A |
| Jacket Material | Polyolefin |
| Mount | Cable |
| Number of Conductors | 1 |
| Wire/Cable Diameter | 7mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-956298-5 to view detailed technical specifications.
No datasheet is available for this part.