TE Connectivity 1-960550-1 technical specifications.
| Color | White |
| Connector Type B | Plug |
| ELV | Compliant |
| Housing Color | White |
| Lead Length | 0.2m |
| Mount | Cable |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-960550-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.