56-position, 4-row straight wire-to-wire connector housing with 3.3mm pitch. Features a black PBT body for signal applications, designed for cable mounting. This hybrid connector offers polarized mating and a 6.1mm row spacing. Dimensions include a 58.3mm length, 1.07inch width, and 1.75inch height. Packaging is 400 units per carton.
TE Connectivity 1-962299-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Gender | Female |
| Height | 1.75inch |
| Housing Color | Black |
| Hybrid Connector | Yes |
| Lead Free | Not Applicable |
| Length | 58.3mm |
| Number of Positions | 56 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Carton |
| Pitch | 0.129inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 6.1mm |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 1.07inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-962299-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.