
Four-position, straight, male rectangular wire housing with 5mm pitch, designed for signal applications. Features a PBT body material and black housing color, utilizing tab contacts for wire-to-wire connections. Mountable via free hanging, panel, or snap-in methods, this component offers a 0.11-inch mating tab width and is RoHS compliant.
TE Connectivity 1-962340-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Gender | Male |
| Height | 1.496inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 27.3mm |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging, Panel, Snap in |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1700 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | No |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.811inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-962340-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.