
Automotive-grade 3-position wire housing for signal applications, featuring a black PBT body and a free-hanging, cable mount design. This wire-to-wire connector system utilizes crimp termination for 0.063-inch mating tab width contacts. Operating within a -40°C to 85°C temperature range, it is polarized and UL94 HB flammability rated, with a 3.5mm pitch.
TE Connectivity 1-962342-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 1.201inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 0.673inch |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 4000 |
| Pitch | 3.5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Timer II |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.252inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-962342-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.