Rectangular connector housing for wire-to-wire applications, featuring 6 positions and 6 circuits for signal transmission. This male connector utilizes straight, crimp-style tab contacts with a 0.11-inch mating tab width and a 5mm pitch. Constructed from PBT material, it offers a black housing color and supports free-hanging or panel mounting. The housing dimensions are 1.496 inches in height, 0.795 inches in length, and 1.047 inches in width, with a row spacing of 0.236 inches. This RoHS compliant component is packaged in a carton of 1500 units.
TE Connectivity 1-962349-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Gender | Male |
| Height | 1.496inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 0.795inch |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging, Panel |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Sealable | No (Without) |
| Series | Junior Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.047inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-962349-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.