
10-position, 2-row straight rectangular wire housing with 5mm pitch, designed for signal applications. Features PBT body material, male gender, and accepts tab contacts. This free-hanging or panel-mount connector system is wire-to-wire, with a 0.11-inch mating tab width and 0.236-inch row spacing. Black housing color, 1.496-inch height, 0.795-inch length, and 1.047-inch width. RoHS compliant.
TE Connectivity 1-962352-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Gender | Male |
| Height | 1.496inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Lead Pitch | 5mm |
| Length | 0.795inch |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging, Panel |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | No |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.047inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-962352-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
