
Automotive wire housing connector for signal applications, featuring a 2-position, straight, wire-to-wire configuration. This black PBT body component accepts 0.11-inch mating tab width contacts and offers a 5mm pitch. Designed for free-hanging mounting, it is RoHS compliant and ELV compliant.
TE Connectivity 1-962435-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Height | 1.496inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 0.878inch |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1100 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Junior Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.811inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-962435-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.