TE Connectivity 1-962581-1 technical specifications.
| Color | Black |
| Contact Type | Tab |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Preloaded | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-962581-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.