
Male, straight, signal contact for cable mounting, designed for 13-17 AWG wire. Features copper alloy, bronze, or copper contact material with tin plating. Operates within a temperature range of -40°C to 130°C, with a 1.93mm depth and 27.4mm length. Compliant with VDE, IEC, and RoHS standards, this unshielded, sealable contact is supplied on tape and reel.
TE Connectivity 1-962916-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper Alloy, Bronze, Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 1.93mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.134inch |
| Lead Free | Not Applicable |
| Length | 27.4mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-962916-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.