Power contact pin for cable mounting, featuring a straight orientation and crimp termination. Designed for 13-15 AWG wire gauges, it offers a maximum operating temperature of 130°C and a minimum of -40°C. Constructed from copper with tin plating, this contact is sealable and RoHS compliant, packaged in tape and reel for efficient assembly.
TE Connectivity 1-962918-1 technical specifications.
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Contact Type | Power |
| ELV | Compliant |
| Insulation Diameter | 2.4mm |
| Lead Free | Not Applicable |
| Length | 28.3mm |
| Mating Tab Width | 0.228inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-962918-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.