
TE Connectivity 1-962918-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Contact Type | Tab |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 2.4mm |
| Lead Free | Not Applicable |
| Mating Tab Width | 0.228inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | AMP MCP 6.3/4.8K |
| Termination | Crimp |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-962918-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.