
This cable mount power contact features a copper tin contact material and is rated for use with wire gauges between 11AWG and 13AWG. The contact is compliant with ELV standards and is available in a tape and reel packaging format with 1500 pieces per reel. The operating temperature range of the contact is -40°C to 130°C, making it suitable for use in a variety of applications. The contact is also RoHS compliant and can be sealed with a crimp termination.
TE Connectivity 1-962919-1 technical specifications.
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Contact Type | Power |
| ELV | Compliant |
| Insulation Diameter | 0.236inch |
| Lead Free | Not Applicable |
| Mating Tab Width | 0.228inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Power Timer |
| Termination | Crimp |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 11AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-962919-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.