
29-position, 3-row shrouded header with a 5mm pitch, designed for right-angle, side-entry, through-hole mounting. Features copper alloy contacts with tin plating, a 2.5mm solder termination, and a 0.8mm x 3mm tab size. This male connector system is wire-to-board, with a black housing and signal circuit application. It includes PCB mount alignment and retention features, with a total length of 83.2mm and width of 37.1mm.
TE Connectivity 1-963221-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Tab |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 83.2mm |
| Mount | Through Hole |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Number of Rows | 3 |
| Number of Signal Positions | 29 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| Pitch | 5mm |
| Primary Type | Rectangular |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 3mm |
| Termination | Solder |
| Width | 37.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-963221-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
