
42-position, 3-row right-angle shrouded header for wire-to-board applications. Features tin-plated bronze tab contacts with 0.8mm thickness and 3mm width, designed for solder termination. This connector system offers through-hole and surface mount capabilities with a 5mm pitch and is supplied in a tray package. Black housing color and signal circuit application.
TE Connectivity 1-963224-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Tab |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 3.62inch |
| Mount | Through Hole, Surface Mount |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 3 |
| Number of Signal Positions | 42 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| Pitch | 0.157inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Timer |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 3mm |
| Termination | Solder |
| Width | 37.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-963224-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
