Two-position, 5mm pitch, straight, wire-to-wire connector housing for signal applications. Features a black PBT body, female socket contact type, and cable mount configuration. This polarized, sealable housing is designed for crimp termination and offers a compact 21mm width, 34.5mm length, and 37.8mm height. Supplied in a carton of 3500 units.
TE Connectivity 1-963289-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 37.8mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 34.5mm |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-963289-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.