TE Connectivity 1-963357-1 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-963357-1 to view detailed technical specifications.
No datasheet is available for this part.