
29-position, 3-row shrouded header for wire-to-board applications. Features right-angle, through-hole mounting with solder termination and tin contact plating. Designed for signal applications with a 5mm pitch and 0.8mm x 3mm tab size. Black housing, lead-free, and RoHS compliant.
TE Connectivity 1-963448-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Plating | Tin |
| Contact Type | Tab |
| Depth | 37.1mm |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 73.2mm |
| Mount | Through Hole, Panel |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Number of Rows | 3 |
| Number of Signal Positions | 29 |
| Orientation | Right Angle |
| Package Quantity | 72 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.23inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 3mm |
| Termination | Solder |
| Width | 37.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-963448-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
