29-position, 3-row straight wire-to-wire connector housing with a 5mm pitch. Features a red PBT body, signal circuit application, and a female gender. This polarized, sealable housing accepts 0.11-inch mating tabs and offers a 0.236-inch row spacing.
TE Connectivity 1-963449-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Red |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Gender | Female |
| Height | 1.24inch |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 3.248inch |
| Mating Tab Width | 0.11inch |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Sealable | Yes (With) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-963449-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.