
29-position, 5mm pitch wire-to-wire rectangular connector housing for automotive signal applications. Features a straight, cable-mount, free-hanging design with female socket contacts and a PBT black body. This polarized, sealable housing supports crimp termination and offers a 3-row configuration.
TE Connectivity 1-963449-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 31.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 1.24inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 3.248inch |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging, Cable |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 252 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | Yes |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-963449-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
