TE Connectivity 1-963589-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Plating | Tin |
| Flammability Rating | UL94 HB |
| Length | 1.646inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Number of Rows | 3 |
| Number of Signal Positions | 22 |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 0.063inch |
| Pitch | 3.5mm |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.024inch |
| Tab Width | 0.063inch |
| Termination | Solder |
| Width | 19.95mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-963589-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.