TE Connectivity 1-963715-5 technical specifications.
| Contact Plating | Gold |
| Mount | Cable |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Micro Quadlok |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-963715-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.