
TE Connectivity 1-963725-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 2.3mm |
| ELV | Compliant |
| Gender | Male |
| Height | 2.3mm |
| Lead Free | Not Applicable |
| Mount | Cable |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Micro Quadlock System |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-963725-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
