
TE Connectivity 1-963734-2 technical specifications.
| Contact Material | Copper, Tin |
| Contact Plating | Silver |
| Contact Type | Power |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.083inch |
| Lead Free | Not Applicable |
| Mating Tab Width | 0.228inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-963734-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
