
Power contact pin for cable mounting, featuring a straight orientation and male gender. Designed for 13-15 AWG wire, this component utilizes a crimp termination method. Constructed with copper and tin contact material, it boasts silver plating for enhanced conductivity. Operating within a temperature range of -40°C to 140°C, this RoHS and ELV compliant contact is supplied on tape and reel packaging.
TE Connectivity 1-963735-2 technical specifications.
| Contact Material | Copper, Tin |
| Contact Plating | Silver |
| Contact Type | Power |
| Depth | 4.5mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.7mm |
| Insulation Diameter | 0.118inch |
| Lead Free | Not Applicable |
| Length | 27.8mm |
| Mating Tab Width | 0.228inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-963735-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
