
Power terminal, male, straight orientation, designed for discrete wire termination. Features a copper, tin, bronze contact material with a tin plating for enhanced conductivity. Rated for 30A, this tab terminal supports wire gauges from 17AWG to 20AWG. Compliant with VDE and IEC approvals, it operates within a temperature range of -40°C to 130°C.
TE Connectivity 1-963745-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Tin, Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 30A |
| Depth | 4.5mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.1mm |
| Insulation Diameter | -2.1mm |
| Lead Free | Not Applicable |
| Length | 27.3mm |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating Thickness | 1um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-963745-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
