
TE Connectivity 1-963749-2 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Tin |
| Contact Plating | Silver |
| Contact Type | Power |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 3.4mm |
| Max Operating Temperature | -140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating Thickness | 3um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MCP 2.8 |
| Termination | Crimp |
| Wire/Cable Gauge | 17AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-963749-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
