
Power contact pin for cable mounting, featuring a straight orientation and male gender. Designed for 20-24AWG wire gauges, this crimp termination component offers a 30A current rating and operates within a -40°C to 130°C temperature range. Constructed from copper, tin, and bronze with tin plating, it measures 25.5mm in length, 2.9mm in height, and 2.9mm in depth, accommodating a 1.4mm insulation diameter and a 0.11-inch mating tab width. Packaged on tape and reel for efficient assembly.
TE Connectivity 1-963860-1 technical specifications.
| Contact Material | Copper, Tin, Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 30A |
| Depth | 2.9mm |
| Gender | Male |
| Height | 2.9mm |
| Insulation Diameter | 1.4mm |
| Length | 25.5mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-963860-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
