Male, straight, cable mount signal contact for automotive applications. Features tin-plated bronze construction with a 0.11-inch mating tab width and 4.1mm depth. Designed for 17-20AWG wire gauges, with an insulation diameter of 0.083 inches. Operates across a temperature range of -40°C to 150°C. RoHS compliant and sealable, supplied in tape and reel packaging.
TE Connectivity 1-964294-3 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.1mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.083inch |
| Lead Free | Not Applicable |
| Length | 24.7mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-964294-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.