Male, straight, signal contact pin for cable mounting, designed for 13-17 AWG discrete wire. Features bronze contact material with 0.8um gold plating for reliable connections. Operating temperature range of -40°C to 150°C. Compliant with ELV and RoHS standards, with VDE and IEC approvals.
TE Connectivity 1-964295-3 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 4.7mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.9mm |
| Insulation Diameter | -3mm |
| Lead Free | Not Applicable |
| Length | 24.7mm |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating Thickness | 0.8um |
| RoHS Compliant | Yes |
| Series | Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 17AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-964295-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.