
Male, straight, signal contact pin for cable mounting, featuring a crimp termination suitable for wire gauges 13-17AWG. Constructed with bronze contact material and tin plating, this component operates within a temperature range of -40°C to 150°C. It is RoHS compliant and VDE/IEC approved, with an insulation diameter of 0.118 inches and a mating tab width of 0.11 inches. Packaged in tape and reel for efficient assembly.
TE Connectivity 1-964296-3 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.118inch |
| Lead Free | Not Applicable |
| Length | 24.7mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-964296-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
