
Automotive-grade signal contact, female, cable mount, straight orientation, designed for 13-17 AWG wire. Features a copper alloy contact with tin plating, rated for 40A current and operating temperatures from -40°C to 130°C. This crimp termination contact has a mating tab width of 0.248 inches and an insulation diameter of 0.236 inches. It is sealable, RoHS compliant, and meets VDE and IEC approvals. Packaged on tape and reel for efficient assembly.
TE Connectivity 1-964332-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper Alloy, Copper, Ferrite |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 40A |
| Depth | 3.3mm |
| ELV | Compliant |
| Gender | Female |
| Height | 6.85mm |
| Insulation Diameter | 0.236inch |
| Lead Free | Not Applicable |
| Length | 20mm |
| Mating Tab Width | 0.248inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Standard Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-964332-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
