TE Connectivity 1-964575-7 technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Material | PBT, Plastic |
| Number of Positions | 7 |
| Package Quantity | 4000 |
| Packaging | Carton |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.5mm |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DuoPlug |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-964575-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.