
10-position, 2-row straight wire-to-wire connector housing with 5mm pitch. Features male tab contacts for crimp termination and a panel mount design. Constructed from black PBT for signal applications, this polarized connector offers a 0.11-inch mating tab width and is RoHS compliant.
TE Connectivity 1-965423-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Type | Tab |
| Depth | 38mm |
| ELV | Compliant |
| Gender | Male |
| Height | 1.496inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 1.154inch |
| Material | Polybutylene |
| Mating Tab Width | 0.11inch |
| Mount | Panel |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | Yes |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Sealable | No (Without) |
| Series | Junior Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.047inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-965423-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
