
6-position, 5mm pitch wire-to-wire connector housing with straight, cable mount orientation. Features PBT body and insulation material, a brown color, and a female gender. Designed for signal applications with a 11.2mm length, 26.5mm width, and 1.043-inch height. Offers IP67 sealing and operates within a -40°C to 110°C temperature range.
TE Connectivity 1-965640-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Brown |
| Connector System | Wire-to-Wire |
| Gender | Female |
| Height | 1.043inch |
| Hybrid Connector | No |
| Insulation Material | PBT |
| Length | 11.2mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| Ratings | IP67 |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | J-P-T |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 26.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-965640-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.