
Six-position, 5mm pitch wire-to-wire connector housing for signal applications. Features a grey, male housing with a 0.11-inch mating tab width and two rows. Designed for crimp termination, this free-hanging, polarized housing offers a wide operating temperature range of -40°C to 248°C. Compliant with ELV and RoHS standards, it is supplied in a bag of 1500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-965641-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Gender | Male |
| Height | 1.205inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 0.689inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1500 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 35.45mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-965641-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.