
Right angle, wire-to-board IDC connector featuring 5 positions and 1 row. This female socket connector utilizes bronze contacts with tin plating and a 2.5mm pitch. It supports a 2A contact current rating and a 63V operating supply voltage, with a maximum operating temperature of 110°C. The natural colored housing is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 1-966194-5 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 7.35mm |
| Housing Color | Natural |
| Insulation Diameter | 0.051inch |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Operating Supply Voltage | 63V |
| Orientation | Right Angle |
| Package Quantity | 3080 |
| Packaging | Carton |
| PCB Mount Alignment | No (Without) |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.059inch |
| Pitch | 2.5mm |
| Plating Thickness | 12um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | DuoPlug |
| Termination | IDC |
| Wire/Cable Diameter | 0.051inch |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-966194-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.