2x10 Position, 2mm Pitch, 20 Contact Male Pin Header for Surface Mount applications. Features a Copper Alloy contact material with Gold and Tin plating, offering a 1A current rating and 200V AC voltage rating. Insulation material is Polymer with a Black housing and insulation color, rated UL94 V-0 for flammability. Operating temperature range is -40°C to 105°C. Stackable design with straight orientation, supplied in Tape and Reel packaging.
TE Connectivity 1-966926-0 technical specifications.
Download the complete datasheet for TE Connectivity 1-966926-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.