
This 42-position female socket header from TE Connectivity is a black, free hanging, cable mount connector. It has a length of 82.5mm and is compliant with ELV and RoHS regulations. The header is packaged in bulk with 195 units per package.
TE Connectivity 1-967281-1 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 31.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 82.5mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 195 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Junior Power Timer |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-967281-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
