
TE Connectivity 1-967354-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Height | 1.41inch |
| Hybrid Connector | No |
| Length | 2.44inch |
| Number of Positions | 9 |
| Package Quantity | 168 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| Sealable | Yes (With) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-967354-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.