
Six-position, two-row straight wire housing for signal applications, featuring a 3.5mm pitch and 4mm mating tab width. This male pin connector system is wire-to-wire, cable mountable, and free-hanging, with a PBT body material and natural housing color. Operating temperature range is -40°C to 248°C, with a sealable and serviceable design including strain relief.
TE Connectivity 1-967587-3 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Depth | 40.1mm |
| ELV | Compliant |
| Gender | Male |
| Height | 0.567inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 27.2mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Carton |
| Pitch | 3.5mm |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Sealable | Yes (With) |
| Series | Micro Quadlok |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Width | 41.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-967587-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
